
8-bit inverting transceiver IC featuring CMOS technology and a SOIC package. Offers 3-state outputs with 24mA high and low level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Features an 8ns propagation delay and a maximum power dissipation of 500mW. Suitable for surface mount applications with a wide operating temperature range of -55°C to 85°C.
Onsemi MC74ACT640DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT640DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
