8-bit registered transceiver IC, CMOS technology, featuring 3-state true outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a high level output current of 24mA and low level output current of 24mA. This surface mount component, packaged in SOIC, offers an 8-bit registered transceiver function with a propagation delay of 14.5ns and a turn-on delay time of 16ns. Maximum operating temperature is 85°C, with a minimum of -40°C.
Onsemi MC74ACT646DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT646DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
