Octal Bus Transceiver/Register, CMOS technology, featuring 8 bidirectional, non-inverting channels with 3-state outputs. This surface mount IC operates from a 4.5V to 5.5V supply, offering 24mA high and low level output current. It boasts a propagation delay of 14.5ns and a turn-on delay time of 16ns, with a maximum operating temperature of 85°C. Packaged in a 24-pin SOIC, this halogen-free and lead-free component is supplied on a 1000-piece tape and reel.
Onsemi MC74ACT646DWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT646DWR2G to view detailed technical specifications.
No datasheet is available for this part.
