
8-bit registered transceiver IC featuring true output and CMOS technology. This through-hole mounted component offers 8 channels with 8 bits per element, supporting a 5V operating supply voltage (4.5V to 5.5V range). It provides a high-level output current of 24mA and a low-level output current of 24mA, with a 3-state output type. Operating across a temperature range of -40°C to 85°C, this transceiver has a propagation delay of 14.5ns and a turn-on delay time of 19ns.
Onsemi MC74ACT652N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT652N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
