
Dual D-Type Flip-Flop IC featuring complementary outputs, operating at a maximum frequency of 210MHz. This CMOS logic component utilizes positive edge triggering for its clock input and offers a high level output current of -24mA and a low level output current of 24mA. Designed for through-hole mounting in a 14-pin PDIP package, it operates within a supply voltage range of 4.5V to 5.5V. Propagation delay is 13ns, with a turn-on delay time of 5.5ns.
Onsemi MC74ACT74NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT74NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
