
Dual 2-to-4 decoder/demultiplexer IC featuring a Bipolar process technology and F logic family. This integrated circuit offers two independent 1-of-4 demultiplexing elements, each with 2 inputs and 4 inverting outputs. The component is housed in a 16-pin PDIP (Plastic Dual In-Line Package) with through-hole mounting and a pin pitch of 2.54mm. Operating temperature range is 0°C to 70°C.
Onsemi MC74F139N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | F |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | Bipolar |
| Demultiplexing Capability | 1-of-4 |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 4 |
| Polarity | Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F139N to view detailed technical specifications.
No datasheet is available for this part.