
Single 4-bit synchronous binary UP counter IC, featuring a 16-pin Ceramic Dual In-Line Package (CDIP) for through-hole mounting. This logic IC operates with a positive-edge trigger and a uni-directional UP counting mode, utilizing bipolar process technology. It offers 4 stages with 4 inputs and 4 outputs per element, designed for operation within a 0°C to 70°C temperature range. The CDIP package measures 19.93mm (max) in length, 7.49mm (max) in width, and 4.07mm (max) in height, with a 2.54mm pin pitch.
Onsemi MC74F161AJ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.07(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AC |
| Logic Family | F |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F161AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.