
Single 4-bit binary UP/DOWN counter IC, featuring a bi-directional operation mode triggered by a positive edge. This logic IC is housed in a 16-pin SOIC (Small Outline IC) package with gull-wing leads, suitable for surface mounting. It utilizes bipolar process technology and belongs to the F logic family, offering 4 stages with 4 inputs and 4 outputs per element. Operating within a temperature range of 0°C to 70°C, this lead-frame SMT component is designed for reliable performance.
Onsemi MC74F169D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | F |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter|Down Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F169D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.