
8-channel inverting buffer/line driver with 3-state outputs. This bipolar logic IC features 8 inputs and 8 outputs, organized into two independent elements per chip. Designed for through-hole mounting, it utilizes a 20-pin ceramic dual in-line package (CDIP) with a 2.54mm pin pitch, conforming to the MS-030AE Jedec standard. Operating temperature range is 0°C to 70°C.
Onsemi MC74F240J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.15(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.06(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AE |
| Logic Family | F |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | Bipolar |
| Polarity | Inverting |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F240J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.