
Quad 2-input NAND gate IC featuring 4 independent NAND gates, each with 2 inputs. Operating supply voltage range is 2V to 6V, with a typical 5V operation. Surface mountable in a 14-pin SOIC package (8.75mm L x 4mm W x 1.5mm H). Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Maximum power dissipation is 500mW, with a propagation delay of 13ns. Operating temperature range spans from -55°C to 125°C.
Onsemi MC74HC00AD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 150ns |
| Voltage | 6V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC00AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
