
CMOS NAND Gate IC featuring 4 independent 2-input NAND gates. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a propagation delay of 13ns. Designed for surface mounting, it comes in a 14-pin SOIC package with dimensions of 8.75mm (L) x 4mm (W) x 1.5mm (H). The component supports output currents of 5.2mA (high) and -5.2mA (low) and is RoHS compliant.
Onsemi MC74HC00ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC00ADR2G to view detailed technical specifications.
No datasheet is available for this part.
