
CMOS NAND Gate IC featuring 4 independent 2-input gates. Surface mountable in a SOIC package, this logic component operates with a supply voltage range of 2V to 6V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a typical propagation delay of 13ns. Designed for robust performance, it functions across an extended temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi MC74HC00AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC00AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
