
Quad 2-input NOR gate IC featuring CMOS technology. This surface mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 13ns. It supports a wide temperature range from -55°C to 125°C, with a high level output current of -5.2mA and a low level output current of 5.2mA. The TSSOP package is halogen and lead-free, adhering to RoHS compliance.
Onsemi MC74HC02ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC02ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
