The MC74HC04AN is a 14-pin dual inverter logic IC from Onsemi, featuring 6 functions and a propagation delay of 110ns. It operates within a temperature range of -55 to 125°C and is available in a MILITARY temperature grade. The device has a supply voltage range of 2 to 6V and a maximum current of 0.004A. It is packaged in a DIP-14 package with a width of 7.62mm and a length of 18.86mm.
Onsemi MC74HC04AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC04AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.