
Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. CMOS technology ensures low quiescent current of 1µA. Operates from a 2V to 6V supply voltage range with a nominal 6V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 14-pin PDIP with through-hole mounting, measuring 0.77 inches in length, 0.26 inches in width, and 0.144 inches in height. Supports a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HC04ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.144inch |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC04ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
