
CMOS Hex Inverter with Open Drain Outputs, designed for surface mount applications. This logic IC features six independent inverting buffer circuits, each with a single input and output. Operating within a 2V to 6V supply voltage range, it offers a low quiescent current of 1µA and a low-level output current of 5.2mA. The component boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 15ns. Packaged in a TSSOP-14 configuration, this RoHS and Halogen Free compliant device is supplied in a 96-piece rail/tube.
Onsemi MC74HC05ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC05ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
