
Quad 2-Input AND Gate IC, featuring CMOS technology and a SOIC package. This logic gate offers 4 independent AND functions, each with 2 inputs and 1 output. Operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 5.2mA. Designed for surface mounting, it boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 110ns. RoHS compliant and halogen-free.
Onsemi MC74HC08ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC08ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
