Dual JK flip-flop IC, featuring negative edge clock triggering and independent set/reset inputs. This CMOS logic device operates with a 2V to 6V supply voltage, offering a maximum clock frequency of 28MHz and a propagation delay of 235ns. Designed for surface mounting in a TSSOP package, it supports 5.2mA high and low level output currents. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi MC74HC112ADTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 28MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 235ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC112ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
