
Triple 3-input AND gate IC, CMOS technology, operating from 2V to 6V supply. Features 3 independent AND gates, each with 3 inputs and 1 output. Offers 5.2mA high and low level output current, with a propagation delay of 16ns. Packaged in a 14-pin SOIC surface mount case, measuring 8.75mm length, 4mm width, and 1.5mm height. Halogen-free and lead-free, this RoHS compliant component operates between -55°C and 125°C.
Onsemi MC74HC11ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC11ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
