
Quad 1-bit buffer/driver IC featuring 3-state true outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum power dissipation of 500mW. Offers a propagation delay of 15ns and a wide operating temperature range from -55°C to 125°C. This surface mount component, packaged in SOIC, is lead-free and RoHS compliant.
Onsemi MC74HC125AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC125AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
