
CMOS buffer IC featuring four independent 1-bit drivers with 3-state true outputs. Operating from a 2V to 6V supply, this surface-mount device offers a propagation delay of 15ns and a quiescent current of 4uA. It supports high-level output current of -7.8mA and low-level output current of 7.8mA, with a maximum power dissipation of 500mW. Designed for lead-free applications, it functions across an extended temperature range of -55°C to 125°C.
Onsemi MC74HC125AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC125AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
