Quad 1-bit buffer driver with true output, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a maximum power dissipation of 500mW. Supports a wide temperature range from -55°C to 125°C with a propagation delay of 15ns. This surface mount component is packaged in SOIC for tape and reel distribution.
Onsemi MC74HC126ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC126ADR2 to view detailed technical specifications.
No datasheet is available for this part.
