
3-to-8 line decoder/demultiplexer IC, featuring inverted outputs and CMOS technology. Operates with a single supply voltage range of 2V to 6V. Offers 8 output lines and 3 input lines, with a propagation delay of 205ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component supports a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HC138ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC138ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
