
8-to-3 Inverting Decoder/Driver IC, CMOS technology, featuring 3 binary inputs and 8 inverted outputs. Operates with a single supply voltage range of 2V to 6V, supporting a high level output current of 5.2mA and a low level output current of 5.2mA. This surface mount component has a propagation delay of 205ns and a quiescent current of 4uA, with an operating temperature range from -55°C to 125°C. Packaged in a 16-pin SOIC, it is RoHS compliant.
Onsemi MC74HC138AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC138AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
