
3-to-8 Inverting Decoder/Demultiplexer IC with CMOS technology. Features 8 output lines and 3 input lines, operating from a 2V to 6V supply voltage. Offers a propagation delay of 205ns and a high level output current of -5.2mA, with a low level output current of 5.2mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Onsemi MC74HC138ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.135inch |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC138ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
