The MC74HC138N is a dual inverted decoder/driver from Onsemi. It operates over a temperature range of -55°C to 125°C and features a supply voltage of 2-6V. The device is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.175mm in length. It is designed for use in logic IC applications, specifically as a multiplexer/demultiplexer.
Onsemi MC74HC138N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.