
Dual 2-to-4 decoder/demultiplexer IC featuring inverted outputs. This CMOS logic component operates from a 2V to 6V supply voltage range and offers independent operation of two circuits. With a 2-bit input and 4 output lines per circuit, it supports a maximum operating temperature of 125°C. The surface-mount SOIC package provides a propagation delay of 175ns and a low quiescent current of 4uA.
Onsemi MC74HC139AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC139AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
