The MC74HC139ADR2 is a dual 2-bit demultiplexer with two independent circuits, each with a 2-4V supply voltage range. It features a high level output current of 5.2mA and a low level output current of 5.2mA. The device operates over a temperature range of -55°C to 125°C and is available in a SOIC-16 package. The MC74HC139ADR2 is not RoHS compliant and contains lead.
Onsemi MC74HC139ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC139ADR2 to view detailed technical specifications.
No datasheet is available for this part.
