Onsemi MC74HC139ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC139ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
