Dual 2-to-4 line decoder/demultiplexer IC featuring inverted outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers independent circuits for versatile application. It supports a high level output current of 5.2mA and a low level output current of 5.2mA, with a propagation delay of 175ns. Designed for surface mounting in a SOIC package, this lead-free component is RoHS compliant and suitable for operation between -55°C and 125°C.
Onsemi MC74HC139AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC139AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
