
Automotive-grade CMOS logic inverter with Schmitt trigger inputs. Features 6 independent inverter elements, each with a single input and output. Operates from a 2V to 6V supply voltage, with a nominal 6V. Offers a propagation delay of 13ns and output current of 5.2mA. Packaged in a 14-pin SOIC surface-mount case, this RoHS-compliant component is designed for operation between -55°C and 125°C.
Onsemi MC74HC14ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC14ADG to view detailed technical specifications.
No datasheet is available for this part.
