Onsemi MC74HC14ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC14ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
