
The MC74HC153ADR2G is a dual 8-input 5.2mA 2-output surface mount multiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and is supplied from 2V to 6V. The device is packaged in a halogen-free SOIC-16 package and is lead-free. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Onsemi MC74HC153ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC153ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
