
Automotive-grade 1-element CMOS multiplexer, featuring 8 inputs and 4 outputs. This surface-mount logic IC operates from a 2V to 6V supply voltage, with a nominal supply voltage of 6V. It offers a propagation delay of 18ns and supports a high-level output current of 7.8mA, along with a low-level output current of 7.8mA. Packaged in a 16-pin SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height, this RoHS-compliant component is halogen-free and designed for operation between -55°C and 125°C.
Onsemi MC74HC157ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC157ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
