The MC74HC157ADR2 is a 4-channel multiplexer from Onsemi. It features a SOIC-16 package and operates over a temperature range of -55°C to 125°C. This device is suitable for use in applications where high-level output current of 7.8mA and low-level output current of 7.8mA are required. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Onsemi MC74HC157ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC157ADR2 to view detailed technical specifications.
No datasheet is available for this part.
