Automotive-grade CMOS multiplexer IC featuring 8 inputs and 4 outputs. This surface-mount component operates with a single supply voltage range of 2V to 6V and offers a propagation delay of 18ns. It boasts a high level output current of 7.8mA and a low level output current of 7.8mA, with a maximum power dissipation of 450mW. The device is packaged in a 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), supplied on tape and reel, and is both RoHS and Halogen Free compliant.
Onsemi MC74HC157ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC157ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
