
4-bit BCD counter, CMOS technology, featuring asynchronous reset and positive edge clock triggering. Operates from a 2V to 6V supply voltage range with a maximum operating temperature of 125°C. Surface mountable in a TSSOP-16 package, this unidirectional up counter offers a propagation delay of 37ns. Halogen-free and lead-free, it is supplied in a 98-piece rail/tube.
Onsemi MC74HC160ADTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC160ADTG to view detailed technical specifications.
No datasheet is available for this part.
