
This 4-bit BCD counter IC features asynchronous reset and operates on a positive clock edge. Constructed with CMOS technology, it offers a wide supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. The surface-mount TSSOP package, supplied on a 2500-piece tape and reel, is halogen-free and lead-free, adhering to RoHS compliance. Propagation delay is 37ns, with a turn-on delay time of 330ns.
Onsemi MC74HC160ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 37ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC160ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
