The MC74HC161ADR2 is a 4-bit synchronous counter from Onsemi. It features a positive edge trigger type and operates over a temperature range of -40°C to 85°C. This counter is part of the 74HC series and is packaged in a SOIC package for surface mount applications. It has a propagation delay of 230ns and is not RoHS compliant.
Onsemi MC74HC161ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 230ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC161ADR2 to view detailed technical specifications.
No datasheet is available for this part.
