
8-bit serial-to-parallel shift register, CMOS technology, operating from a 2V to 6V supply range. Features 2 input lines and 8 output lines, with a propagation delay of 27ns. Housed in a 14-pin SOIC surface-mount package, this unidirectional device offers a wide operating temperature range of -55°C to 125°C. RoHS compliant and halogen-free.
Onsemi MC74HC164ADG technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 260ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC164ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
