
8-bit serial-to-parallel shift register IC, featuring CMOS technology and a PUSH-PULL output type. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a maximum propagation delay of 27ns and a turn-on delay time of 260ns. This unidirectional, surface-mount component is housed in a 14-pin SOIC package and is RoHS compliant.
Onsemi MC74HC164ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 260ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC164ADR2G to view detailed technical specifications.
No datasheet is available for this part.
