
8-bit serial-in, parallel-out shift register with true outputs. This CMOS logic IC operates from a 2V to 6V supply voltage and features a maximum operating frequency of 50MHz. The through-hole mounted component is housed in a PDIP-14 package and offers a propagation delay of 27ns. Designed for unidirectional data flow, it boasts a maximum input current of 1µA and a maximum power dissipation of 750mW, operating across a temperature range of -55°C to 125°C.
Onsemi MC74HC164ANG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 260ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC164ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
