Onsemi MC74HC165ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| Series | 74HC |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC165ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
