
8-bit unidirectional CMOS shift register, featuring serial/parallel to serial conversion. This single circuit offers 9 input lines and 1 output line, with a logic function encompassing shift register and OR gate capabilities. Operating within a 2V to 6V supply voltage range, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. The component is surface mountable in a 16-pin SOIC package, with a propagation delay of 26ns.
Onsemi MC74HC165ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC165ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
