The MC74HC165AFEL is an 8-bit shift register with an OR gate function, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and is available in a surface mount SOIC package. The device is compliant with RoHS standards and is packaged in a tape and reel format with 2000 units per package. The 74HC165AFEL has a propagation delay of 26ns and a turn-on delay time of 265ns, making it suitable for high-speed applications. It has 9 input lines and 1 output line, with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Onsemi MC74HC165AFEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC165AFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
