The MC74HC165AMN2TWG is a 16-pin QFN packaged 8-bit parallel-in serial-out shift register with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a supply voltage range of 2V to 6V and has a maximum power supply current of 0.16mA. The device has a propagation delay of 225ns and a maximum frequency of 20MHz. It is a parallel-in serial-out logic IC with a temperature grade of military and a JEDEC package code of R-XQCC-N16.
Onsemi MC74HC165AMN2TWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.16 |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC165AMN2TWG to view detailed technical specifications.
No datasheet is available for this part.