
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element and a total of 6 input and 6 output lines. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 35MHz. Offers 5.2mA high and low level output current, with a propagation delay of 19ns. This surface mount component is housed in a 16-pin SOIC package and operates within a temperature range of -55°C to 125°C.
Onsemi MC74HC174AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC174AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
