
Hex D Flip-Flop IC, featuring 6 D-type flip-flops with positive edge clock triggering. This CMOS logic component operates with a supply voltage range of 2V to 6V, a nominal 6V, and supports frequencies up to 35MHz. It offers a low-level output current of 5.2mA and a high-level output current of -5.2mA. Packaged in a 16-lead SOIC surface mount configuration, this device is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 165ns.
Onsemi MC74HC174ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 4uA |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Output Current | 5.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC174ADG to view detailed technical specifications.
No datasheet is available for this part.
