Positive edge-triggered D-type flip-flop with 6 bits, featuring true, non-inverting outputs. This surface-mount IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a maximum frequency of 35MHz. It offers a propagation delay of 19ns and handles 5.2mA of high and low level output current. The component is RoHS compliant and packaged in a lead-free TSSOP-16.
Onsemi MC74HC174ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC174ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
