Positive edge-triggered D-type flip-flop with complementary outputs, featuring 4 independent D flip-flops. Operates with a 2V to 6V supply voltage and a maximum frequency of 35MHz. Offers 5.2mA high and low level output current. Packaged in a 16-lead SOIC surface mount package, suitable for operation between -55°C and 125°C.
Onsemi MC74HC175ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Series | 74HC |
| Turn-On Delay Time | 28ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC175ADR2 to view detailed technical specifications.
No datasheet is available for this part.
